| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213772-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213772-1 |
5-2213772-1
| Heilind Number: | AMP5-2213772-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213772-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 DPM 5A Move Ring LED in vibrant yellow, designed for efficient operation at 24V. Featuring a sleek vertical mount and silver contact plating, this push button switch ensures reliable performance. Its DPST configuration and round actuator offer seamless functionality, with a dual Off-(On) and On-(Off) switch operation. Rated for 250VAC, it guarantees safe and durable use, while its RoHS compliance underscores its commitment to environmental responsibility. Illuminate your workspace with this essential component, perfect for a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


