5-2213772-2

Heilind Number:AMP5-2213772-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2213772-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 0.4VA MOVE RING LED YELLOW 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213772-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213772-2

Detailed Description

Enhance the functionality of your control panel with our AV22 DPM Push Button Switch. With a .4A amperage rating and gold contact plating, this durable switch guarantees reliable performance. Featuring a vibrant yellow LED ring for visual indication, it operates at a rated voltage of 250VAC. The round actuator and DPST contact configuration offer easy operation, while the Off-(On), On-(Off) switch operation suits a variety of applications. Designed for vertical panel mounting, this RoHS-compliant switch is a versatile addition to any setup, providing both tactile feedback and visual alerting. Upgrade your control system with this high-quality component for seamless and efficient operation.