| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213772-6 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213772-6 |
5-2213772-6
| Heilind Number: | AMP5-2213772-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213772-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV22 DPM 0.4VA Push Button Switch, featuring a sleek green LED ring for easy visibility. Crafted for vertical panel mount installation, this switch offers DPST contact configuration and a round actuator for reliable operation. With a rated voltage of 250 VAC and gold contact plating, it ensures efficient performance and durability. Designed for Off-(On), On-(Off) switch operation, it's perfect for various applications. Rest assured, this switch is RoHS compliant, making it a sustainable choice for your needs. Elevate your setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


