| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213772-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213772-9 |
5-2213772-9
| Heilind Number: | AMP5-2213772-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213772-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV22 DPM 5A MOVE RING LED, featuring a vibrant blue light for enhanced visibility. Designed for effortless operation, this push button switch offers a reliable 5A amperage and a DPST contact configuration. The sleek round actuator allows for smooth On/Off switching, while the silver contact plating ensures long-lasting performance. With a vertical mount angle and 24V illumination, this switch is both functional and aesthetically pleasing. Rest assured, it's also RoHS compliant, meeting environmental standards. Upgrade your setup with this premium component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


