5-2213818-6

Heilind Number:AMP5-2213818-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2213818-6
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 520GF LI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213818-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP5-2213818-6

Detailed Description

Enhance your electronic devices with this reliable Tactile & Keyboard Switch. With an amperage of 50 mA, it ensures efficient power flow. Featuring a Through Hole mount type and Vertical mount angle, installation is a breeze. The brass contact material guarantees durability, while the SPST pole and throw configuration offers precise control. The Rectangular actuator, in a sleek Brown color, provides a tactile response for a satisfying user experience. Designed for Off - (On) switch operation, it's perfect for various applications. Rest assured, this switch is RoHS compliant, making it a sustainable choice for your projects. Upgrade your devices with this high-quality component.