| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213818-9 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP5-2213818-9 |
5-2213818-9
| Heilind Number: | AMP5-2213818-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213818-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance tactile switch. With a current rating of 50mA, it's designed for reliable operation. Featuring a vertical through-hole mount type and durable brass contact material, this switch is built to last. The rectangular brown actuator offers easy and intuitive usage, with a simple Off-(On) switch operation. Compliant with RoHS standards, it's an eco-friendly choice. Perfect for a variety of applications, from industrial machinery to consumer electronics. Upgrade your designs with this SPST tactile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2213819-3 | ![]() | |
| TE Connectivity 2-2213819-9 | ![]() |


