5-2319764-0

Heilind Number:AMP5-2319764-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2319764-0
ECAD Model:
3D Model

Description:

E STACK PIANO 10P G SHORT T&R PD OFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2319764-0
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP5-2319764-0

Detailed Description

Enhance your electronic assembly with this high-quality E Stack Piano switch. Featuring 10 positions for versatile functionality, it offers reliable performance with a contact rating of .025 A at 24 VDC. The surface mount design and vertical mount angle ensure easy installation, while the durable copper alloy contacts guarantee long-lasting use. With a sleek black housing and white actuator, this switch not only delivers on functionality but also adds a touch of modernity to your setup. RoHS compliant for environmentally conscious manufacturing, it's the perfect choice for various applications in need of a dependable SPST switch. Elevate your project with the precision and efficiency of this E Stack Piano switch.