| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292132-4 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.173 in, 29.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-292132-4 |
| SKU: | AMP5-292132-4 |
5-292132-4
| Heilind Number: | AMP5-292132-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292132-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with our CT P/HDR BOX V 14P in vibrant yellow. Designed for seamless board mounting, this connector features through-hole solder termination for secure attachment. With a pitch of 2 mm and a voltage rating of 125V AC/DC, it ensures reliable performance in various applications. The housing, made of UL 94V-0 rated Nylon 6/6, offers durability and safety. Each package contains 200 units, ideal for bulk assembly. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it suits diverse environments. Its brass contacts with tin plating ensure efficient power transmission, accommodating wire sizes ranging from 22 to 28 AWG. This shrouded PCB mount header, certified by UL and CSA, guarantees quality and compliance. Suitable for wire-to-board connections, it features a compact design with kinked legs for easy installation. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your assembly process with this AMP CT series connector for seamless connectivity.


