5-292177-1

Heilind Number:AMP5-292177-1
Manufacturer:TE Connectivity
Manufacturer Number:5-292177-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI DRAWER CONN FOR CT 14P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-292177-1
Color:Black
Series:CT Drawer
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp/IDC
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:125 V
Strain Relief:No Strain Relief
Row Spacing:.299 in, 7.6 mm
Shape:Rectangular
Package Quantity:40
Number of Positions:14
Housing Color:Black
GPL:K13
Packaging:Box & Carton
Operating Temperature Range:-20 - 120 °C, -4 - 248 °F
Circuit Application:Power & Signal
Panel Mount:With
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin
GPL Description:Data and Devices
Product Code:0732
Wire Size:28 - 22 AWG
Contact Design:Round Post
Contact Transmits:Signal (Data)
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:Without
Contact Retention:With
Internal / External:Internal
Material Flammability Standard:UL 94V-0
Part Aliases:5-292177-1
SKU:AMP5-292177-1

Detailed Description

Enhance connectivity with our Mini Drawer Connector designed for 14 pins. This black thermoplastic connector, part of the CT Drawer series, features a header plug design for efficient panel mounting. With crimp/IDC termination, it ensures secure contact with copper alloy terminals, suitable for 28-22 AWG wire sizes. Operating at temperatures ranging from -20 to 120°C, it guarantees reliable performance in various environments. Its UL 94V-0 compliant housing, along with a 2mm pitch and 125V voltage rating, meets stringent safety standards. Perfect for power and signal applications, this rectangular connector, sold in a package of 40, is ideal for data and device connectivity in internal circuit setups. With mating alignment and contact retention features, it offers ease of use and reliability. ROHS compliant, it aligns with environmental regulations, making it a sustainable choice for your projects. Elevate your connections with this high-quality connector, ensuring seamless data and power transmission in your systems.