| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179009-4 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 10 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179009-4 |
| SKU: | AMP5-5179009-4 |
5-5179009-4
Specifications
Detailed Description
Enhance your signal connectivity with our high-performance Board-to-Board Mezzanine Connector, featuring a straight orientation for seamless integration. With 100 positions and a compact pitch of .8mm, this connector ensures efficient data transmission in any application. Crafted with durable copper alloy contacts plated in gold, it guarantees optimal conductivity and reliability. The housing, made of matte material in a natural color, meets UL 94V-0 flammability standards for enhanced safety. Suitable for surface mount installation on PCBs, it offers a voltage rating of 100V AC and an amperage of .5A, making it ideal for various electronic devices. RoHS compliant and designed for high-temperature environments, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5179230-4 | ![]() | |
| TE Connectivity 5-5177986-4 | ![]() | |
| TE Connectivity 5084615-4 | ![]() | |
| TE Connectivity 5177984-4 | ![]() | |
| TE Connectivity 6-5177986-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | E-17-004332 - Document Clarification. Change current detail plating information to performance based plating as per TE internal alignment requirement. And keep special plating thickness like 15 microinch , 30 microinch the same description. | Download | |||
| 05/05/2017 | E-17-004332-C - E-17-004332 has been canceled. | Download | |||


