| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179009-9 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 6 |
| Contact Amperage: | .5 A |
| Number of Positions: | 180 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179009-9 |
| SKU: | AMP5-5179009-9 |
5-5179009-9
Specifications
Detailed Description
Elevate your PCB assembly with this high-performance Board to Board Mezzanine Connector. Featuring a vertical mount orientation for seamless integration, this connector boasts a durable matte housing in a natural color. With two rows and 180 positions, it offers ample connectivity for signal applications. The surface mount termination method and .8mm pitch ensure secure and reliable connections, while the gold-plated contacts guarantee optimal conductivity. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector is not only efficient but also environmentally friendly. Suitable for a wide operating temperature range from -40 to 257°F, it is designed to withstand harsh conditions. Whether for data or device connectivity, this connector is a versatile solution for your assembly needs. With stackable capability and polarization for mating alignment, it offers flexibility in design. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5177984-9 | ![]() | |
| TE Connectivity 5179029-9 | ![]() | |
| TE Connectivity 5179031-9 | ![]() | |
| TE Connectivity 6123002-9 | ![]() |


