| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179232-4 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 10 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179232-4 |
| SKU: | AMP5-5179232-4 |
5-5179232-4
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance Board to Board PCB Connector. Featuring a vertical mount orientation and surface mount termination method, it boasts a durable copper alloy contact material with gold plating for optimal conductivity. With a compact .8mm pitch and 100V AC voltage rating, it's suitable for various signal applications. Mezzanine and board stacking configurations are supported, and its stackable design allows for efficient PCB assembly. The UL 94V-0 housing material ensures safety, while the operating temperature range of -40 to 257°F guarantees reliability in diverse environments. Whether for industrial or electronic projects, this connector, with its 100 positions and inline contact layout, offers seamless integration onto your printed circuit board setup. Explore its full capabilities and elevate your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5179230-4 | ![]() | |
| TE Connectivity 5-5177986-4 | ![]() | |
| TE Connectivity 5084615-4 | ![]() | |
| TE Connectivity 5177984-4 | ![]() | |
| TE Connectivity 6-5177986-4 | ![]() |


