| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-532955-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 65 |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.13 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-532955-4 |
| SKU: | AMP5-532955-4 |
5-532955-4
Specifications
Detailed Description
Discover the versatility of our AMPMODU IV/V Right Angle Socket Connector. Designed for signal circuit applications, this connector features gold-plated contacts for reliable conductivity. With a pitch of 2.54 mm and a voltage rating of 250 VAC, it offers high performance in a wide range of electronic devices. Its thermoplastic housing in sleek black ensures durability and adherence to UL 94V-0 flammability standards. With 24 positions and a compact height of 8.13 mm, it's ideal for PCB mounting in space-constrained environments. The connector's through-hole solder termination method and high-temperature rating make it suitable for industrial use, while its compliance with RoHS regulations guarantees eco-friendliness. Upgrade your connectivity solutions with this advanced PCB mount receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-102567-2 | ![]() | |
| TE Connectivity 5-102589-6 | ![]() | |
| TE Connectivity 5-534257-7 | ![]() |


