5-534206-7

Heilind Number:AMP5-534206-7
Manufacturer:TE Connectivity
Manufacturer Number:5-534206-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODII VRT DR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-534206-7
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:32
Contact Amperage:2 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5-534206-7
SKU:AMP5-534206-7

Detailed Description

Experience seamless connectivity with our Modu Connector System, designed for high-performance applications. This versatile connector features a straight orientation, through-hole solder termination method, and a pitch of 2.54mm, ensuring reliable and secure PCB mounting. With a voltage rating of 333V AC and an amperage of 2A, it meets stringent industrial standards. The housing, made of UL 94V-0 rated polyester-GF, provides durability and safety. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the black housing color adds a sleek touch. Ideal for board-to-board connections, this connector facilitates efficient data transfer in various electronic devices. RoHS compliant and with a stackable design, it is environmentally friendly and space-saving. Elevate your connectivity solutions with this high-quality Modu Connector.