5-641209-1

Heilind Number:AMP5-641209-1
Manufacturer:TE Connectivity
Manufacturer Number:5-641209-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

21P MTA156 HDR ASSY FL ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-641209-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:21
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:3.432 in, 83.21 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5-641209-1
SKU:AMP5-641209-1

Detailed Description

Elevate your power circuit connections with our MTA 156 series Connector. Designed for reliable performance, this board mount connector features a single row design with 21 pin contacts, making it ideal for power applications. Constructed with durable Polyester - GF housing material in a natural color, it offers a sturdy and heat-resistant solution. The termination method is through-hole soldering, ensuring secure and long-lasting connections. With a pitch of 3.96mm and a voltage rating of 600V AC, it meets high power transmission requirements. Gold plating on the contact mating area guarantees excellent conductivity, while UL 94V-0 flammability standard compliance ensures safety. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. The connector is RoHS compliant and certified by UL and CSA agencies, providing assurance of quality and reliability. Perfect for appliances and other power circuit applications, this connector is a must-have for your electronic projects.