5-641209-3

Heilind Number:AMP5-641209-3
Manufacturer:TE Connectivity
Manufacturer Number:5-641209-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

23P MTA156 HDR ASSY FL ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-641209-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:23
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:3.744 in, 95.1 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5-641209-3
SKU:AMP5-641209-3

Detailed Description

Enhance power connectivity in your electronic applications with this MTA 156 connector. Featuring a single row design with 23 gold-plated copper alloy pins, it ensures reliable signal transmission. The durable polyester housing with UL 94V-0 flammability rating offers safety and longevity. With a 3.96mm pitch and solder termination method, it guarantees secure attachment to your PCB. Operating efficiently in a wide temperature range of -55 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and compact form factor make it ideal for space-constrained setups. Certified by CSA and UL agencies, it meets stringent quality standards. RoHS compliant, it's environmentally friendly. Perfect for wire-to-board connections in appliances and other electronic devices, this connector is a versatile solution for your connectivity needs.