MS3459LS22-33SW

Heilind Number:AMP5-968291-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS22-33SW
Datasheet:Interface Standard
ECAD Model:
3D Model

Description:

6POS MQS REC COD E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS22-33SW
Color:Green
Series:MQS
Number of Rows:2
Pitch:.1 in, 2.54 mm
Number of Positions:6
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP5-968291-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this durable connector housing in a vibrant green hue. With two rows and six positions, it offers ample connectivity for essential components. The 2.54mm pitch and 180° cable exit angle ensure seamless installation, while RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this connector housing is a reliable choice for automotive professionals.