| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-968974-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | J96 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.417 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 1.417 in, 36 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Other |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 5-968974-1 |
| SKU: | AMP5-968974-1 |
5-968974-1
Specifications
Detailed Description
Easily connect your automotive components with this MCP2.8 GEH Assembly, featuring 18 female terminal housing rows spaced 5.5mm apart. Designed for signal circuit applications, this industrial-grade connector system offers reliable performance in harsh environments, with a wide operating temperature range of -40 to 120°C. The PBT GF body material ensures durability, while the 180° cable exit angle and 24mm height provide flexibility in installation. With polarization and terminal position assurance, you can rest assured of proper alignment and secure connections. Meeting stringent quality standards, this connector is ideal for various automotive applications, delivering dependable power and signal transmission.


