5050865-3

Heilind Number:AMP5050865-3
Manufacturer:TE Connectivity
Manufacturer Number:5050865-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR SN-AU SER-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5050865-3
Series:Series 4
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.072 in, 1.83 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:18 - 20 AWG, .518 - .823 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.034 - .041 in, .86 - 1.04 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.26 in, 6.6 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Open Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5050865-3
SKU:AMP5050865-3

Detailed Description

Enhance your electronic connections with this high-quality SOCKET,MIN-SPR SN-AU SER-4. Designed for Series 4 applications, it features a durable construction with Beryllium Copper contacts for reliable performance. With a current rating of 7.5 A, it is suitable for power and signal transmission. The Through Hole - Press-Fit termination method ensures secure and easy installation on PCBs with a thickness ranging from .031 to .125 inches. Operating in a wide temperature range from -65 to 125°C, this socket is versatile and dependable. Its Gold-plated contact springs and Tin-plated Copper sleeves guarantee excellent conductivity and longevity. Perfect for cable-to-board connections, this Discrete Socket accommodates wire sizes of 18-20 AWG. With RoHS compliance and ECCN classification, it meets international standards for environmental responsibility and export control.Upgrade your electronic assemblies with this essential component.