770258-1
SL.156 .045 POST CONTACT AU
Enhance signal connectivity with this SL.156 .045 POST CONTACT AU, designed for female connectors in wire-to-wire and wire-to-board applications. Crafted with precision, it ensures reliable performance in appliances and other circuitry. The gold-plated brass construction guarantees optimal conductivity, while its crimp termination method simplifies installation with 24-18 AWG wire sizes. Operating efficiently in a temperature range of -55 to 105°C (-67 to 221°F), this contact meets RoHS compliance standards for environmentally-conscious practices. With a package quantity of 1000, it's suitable for large-scale projects, offering secure connection with locking lance contact retention. Upgrade your electronic assemblies with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770258-1 |
Series: | SL-156 |
Amperage: | 6.5 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
GPL: | 103 |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1385 |
Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Applied_Pressure: | Low |
Accepts Wire Insulation Diameter: | .11 in, 2.8 mm |
Contact Retention: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold |
Wire Contact Termination Area Plating Thickness: | .5 µm |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 770258-1 |
SKU: | AMP770258-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | PCN-22-152106 - Change made to the material. due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |