5084613-5

Heilind Number:AMP5084613-5
Manufacturer:TE Connectivity
Manufacturer Number:5084613-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R09H.5,120,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084613-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:450
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.354 in, 9 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084613-5
SKU:AMP5084613-5

Detailed Description

Elevate your PCB connections with our high-performance Board to Board Mezzanine Connector. Engineered for precision, this vertical mount connector boasts a dual-row design, offering 120 positions for seamless signal transmission. With a pitch of .8mm and contact amperage of .5A, it ensures reliable power delivery. The housing, in a sleek matte finish, meets UL 94V-0 flammability standards for enhanced safety. Featuring gold-plated contacts and a tin-plated PCB interface, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 257°F, it's perfect for diverse applications. Whether stacking boards or creating mezzanine configurations, this connector, with its stackable design and polarization feature, provides easy alignment and secure mating. Trust in its quality, with RoHS compliance and a durable construction that's sealed for added protection. Elevate your PCB connections with this essential component for efficient and robust electronic assemblies.