6123002-5

Heilind Number:AMP6123002-5
Manufacturer:TE Connectivity
Manufacturer Number:6123002-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,120,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123002-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:9
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:6123002-5
SKU:AMP6123002-5

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, a high-performance solution for signal transmission in electronic assemblies. Featuring a durable Matte housing and Surface Mount termination method, this connector is designed for vertical mount orientation on the board. With 120 positions and a .8mm pitch, it offers precise and reliable tab contact, plated with gold for optimal conductivity. The UL 94V-0 flammability standard ensures safety, while a wide operating temperature range of -40 to 257 °F guarantees performance in diverse environments. Mezzanine and board stacking configurations make it versatile for various applications, with stackable capabilities and polarization for easy mating alignment. RoHS compliant and with a 500V AC dielectric withstanding voltage, it meets international standards for quality and environmental responsibility. Upgrade your assembly with this essential connector for seamless data and device integration.