6123001-5

Heilind Number:AMP6123001-5
Manufacturer:TE Connectivity
Manufacturer Number:6123001-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,120,30/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123001-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:400
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:6123001-5
SKU:AMP6123001-5

Detailed Description

Enhance your PCB assembly with this versatile Board to Board Mezzanine Connector. Featuring a sleek matte housing in a natural color, it boasts a vertical mount orientation for seamless integration. With two rows and 120 positions, this connector offers ample connectivity for your signal circuit applications. Its surface mount termination method and .8mm pitch ensure secure and reliable connections, while the UL 94V-0 material flammability standard guarantees safety. The gold-plated brass contacts with a .5A amperage rating and 100V AC voltage capacity provide excellent conductivity. With stackable design and polarization for easy mating alignment, this connector is a must-have for your electronic projects. RoHS compliant and suitable for high-temperature environments, it meets the highest industry standards for quality and performance.