5084613-6

Heilind Number:AMP5084613-6
Manufacturer:TE Connectivity
Manufacturer Number:5084613-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R09H.5,140,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084613-6
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:450
Contact Amperage:.5 A
Number of Positions:140
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.354 in, 9 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084613-6
SKU:AMP5084613-6

Detailed Description

Enhance your circuit connections with our high-performance Board to Board Mezzanine Connector. Featuring a vertical mount orientation and a compact stack height, this connector ensures seamless signal transmission in tight spaces. With a matte housing and natural color, it blends effortlessly into your assembly. The durable copper alloy contacts with gold plating offer reliable conductivity, while the UL 94V-0 flammability standard guarantees safety. Suitable for SMT assembly, it boasts a .8mm pitch and 140 positions, catering to intricate PCB layouts. Operating flawlessly in a wide temperature range from -40 to 257 °F, it's ideal for high-demand applications. RoHS compliant and designed for ease of use, this connector is a must-have for your electronic projects.