6123002-6

Heilind Number:AMP6123002-6
Manufacturer:TE Connectivity
Manufacturer Number:6123002-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,140,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123002-6
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:7
Contact Amperage:.5 A
Number of Positions:140
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:6123002-6
SKU:AMP6123002-6

Detailed Description

Easily connect circuit boards with our Board-to-Board Mezzanine Connector, designed for vertical mount orientation with a pitch of .8mm. Featuring 140 positions in a 2-row layout, this connector ensures reliable signal transmission for your PCB assembly. With a contact rating of 0.5A at 100V AC, it meets stringent performance standards. The housing, in a natural matte finish, is UL 94V-0 compliant for safety. Gold-plated brass contacts offer superior conductivity, while the tin-plated PCB terminations ensure secure mounting. Operating in a wide temperature range from -40 to 257°F, it's suitable for high-demand applications. Stackable and with polarization features for easy mating alignment, this connector is RoHS compliant, making it an environmentally conscious choice for your projects. Perfect for data and device applications, it's a reliable solution for your connectivity needs.