5084614-1

Heilind Number:AMP5084614-1
Manufacturer:TE Connectivity
Manufacturer Number:5084614-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,040,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084614-1
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:22
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084614-1
SKU:AMP5084614-1

Detailed Description

Elevate your board-to-board connectivity with this high-performance connector system. Featuring a durable matte housing in a natural color, it offers reliable signal transmission with its gold-plated brass contacts. With a pitch of .8mm and 40 positions in a compact design, this vertical-mount connector is perfect for mezzanine and board stacking configurations. Operating flawlessly in extreme temperatures ranging from -40 to 257°F, it meets high temperature ratings and RoHS compliance. Its UL 94V-0 flammability standard ensures safety, while its 500V AC dielectric withstanding voltage guarantees efficient power transmission. Suitable for signal applications, this connector is stackable, enhancing versatility in assembly. With tube packaging for convenience, it is the ideal choice for your PCB connectivity needs in various industries. Explore the limitless possibilities with this advanced board-to-board connector.