5084616-1

Heilind Number:AMP5084616-1
Manufacturer:TE Connectivity
Manufacturer Number:5084616-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R13H.5,040,08/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084616-1
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:200
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13 mm, .512 in
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, 14 mm, 15 mm, 16 mm, .512 in, .551 in, .591 in, .63 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5084616-1
SKU:AMP5084616-1

Detailed Description

Enhance your PCB connections with our premium Board to Board Mezzanine Connector. Featuring a straight body orientation and a contact layout that ensures seamless signal transmission, this connector is designed for optimal performance in high-temperature environments. With a voltage rating of 100 V AC and an amperage of .5 A, it guarantees reliable power delivery. The gold-plated contacts and UL 94V-0 housing material ensure durability and safety. Perfect for pick and place assembly, its stackable design allows for efficient PCB stacking. RoHS compliant and meticulously engineered, this connector is a must-have for your electronic projects.