5084614-2

Heilind Number:AMP5084614-2
Manufacturer:TE Connectivity
Manufacturer Number:5084614-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,060,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084614-2
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:16
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084614-2
SKU:AMP5084614-2

Detailed Description

Enhance signal connectivity with this high-performance Board-to-Board Mezzanine Connector. Featuring a vertical mount type and 60 positions with a pitch of .8mm, this connector ensures reliable data transmission in various electronic applications. Its surface mount termination method and gold-plated brass contacts offer optimal conductivity, while the UL 94V-0 housing material guarantees safety. With a voltage rating of 100V AC and an operating temperature range from -40 to 257°F, this connector is suitable for diverse environments. Its stackable design and polarization feature facilitate easy assembly, making it an essential component for efficient PCB connections. RoHS compliant and designed for high-temperature applications, this connector meets industry standards for quality and performance.