5179029-1

Heilind Number:AMP5179029-1
Manufacturer:TE Connectivity
Manufacturer Number:5179029-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P06H.5,040,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179029-1
Amperage:.5 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:22
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179029-1
SKU:AMP5179029-1

Detailed Description

Enhance your electronic assemblies with this high-performance Board to Board PCB Connector. Featuring a straight body orientation and a surface mount termination method, it offers seamless integration onto your PCB. With a pitch of 0.8mm and a contact type of tab, it ensures reliable connectivity in a compact form factor. The housing is made of UL 94V-0 rated thermoplastic in a natural color, guaranteeing durability and safety. Gold-plated brass contacts with a 0.5A amperage and 100V AC voltage rating provide excellent conductivity. Suitable for a wide range of applications, this connector is stackable and offers a stack height of 14mm. With a temperature rating suitable for high-temperature environments and RoHS compliance, it meets industry standards for performance and sustainability. Elevate your PCB designs with the reliability and quality of this Mezzanine & Board Stacking Connector.