5111824-9

Heilind Number:AMP5111824-9
Manufacturer:TE Connectivity
Manufacturer Number:5111824-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 39/40P VERT LG LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111824-9
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:24
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.76 in, 70.1 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5111824-9
SKU:AMP5111824-9

Detailed Description

Enhance your connectivity with our A/L UNIV HDR 39/40P VERT LG LAT, part of the AMP-LATCH Universal Headers series. Featuring a plug gender and a durable thermoplastic housing in sleek black, this header boasts a high contact amperage of 1A and offers reliable performance for signal circuit applications. With a pitch of 2.54 mm and through-hole termination method, it ensures secure board mounting. The long latch type with polarization and gold contact mating area plating guarantees optimal signal transmission. Meeting UL 94V-0 flammability standards, it ensures safety and reliability. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. With 40 positions and a package quantity of 24, it provides ample connectivity options. Whether in data centers or electronic devices, this header is essential for efficient signal transmission.