| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120523-1 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 mm[.238 in] |
| Overall Length: | 34.22 mm[1.347 in] |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Receptacle |
| Package Quantity: | 400 |
| Contact Amperage: | .8 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .33 in, 8.4 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 1.347 in, 34.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam, Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 13 mm, .512 in |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120523-1 |
| SKU: | AMP5120523-1 |
5120523-1
Specifications
Detailed Description
Enhance your PCB connectivity with our vertical mount board-to-board connector, designed for signal applications. With UL and CSA certifications, this connector ensures quality and safety. Featuring a straight body orientation and surface mount termination method, it offers ease of installation. Its thermoplastic housing in sleek black adds durability, while gold-plated contacts guarantee reliable conductivity. Measuring 34.22mm in length and 6.04mm in width, this connector with a 1mm pitch and 64 positions is perfect for mezzanine configurations. Operating flawlessly in a wide temperature range from -67 to 230°F, it meets industry standards for performance and RoHS compliance for environmental responsibility. Perfect for high-speed data and device connections, this connector is a versatile solution for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-120527-1 | ![]() | |
| TE Connectivity 1-5120527-1 | ![]() | |
| TE Connectivity 5120527-1 | ![]() |


