| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120529-2 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 ;6.04 mm |
| Overall Length: | 44.22 ;44.22 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 450 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .29 in, 7.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam, Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 12 mm, .472 in |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120529-2 |
| SKU: | AMP5120529-2 |
5120529-2
Specifications
Detailed Description
This straight board-to-board PCB connector is designed for signal circuit applications, meeting CSA and UL standards for reliability. With a black thermoplastic housing and gold-plated contacts, it offers excellent durability and conductivity. Featuring a compact inline layout with 84 positions in 42 columns, it allows for efficient signal transmission. The surface mount termination method and tape & reel packaging make it ideal for automated assembly processes. With a voltage rating of 250 VAC and current rating of 1A, it ensures safe and stable performance. Its stackable design and mezzanine configuration offer versatility in board stacking applications. With RoHS compliance and high-temperature resistance, this connector is suitable for various electronic devices in compliance with industry standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 146888-2 | ![]() | |
| TE Connectivity 5120534-2 | ![]() | |
| TE Connectivity 5146898-2 | ![]() |


