| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5146898-2 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 |
| Overall Length: | 44.22 ;44.22 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 450 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .289 in, 7.35 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L567 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, 14 mm, .551 in, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .168 in, 4.27 mm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5146898-2 |
| SKU: | AMP5146898-2 |
5146898-2
Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance Board-to-Board Mezzanine Connector. Designed for signal applications, this connector features a straight orientation with a surface mount termination method for easy installation. With UL and CSA standards met, it ensures reliable performance, even in demanding environments. The housing, made of flame-retardant thermoplastic in sleek black, houses 84 gold-plated contacts for optimal conductivity. Offering a stackable design and a stack height of 14mm, it allows for efficient board-to-board configurations. Its compact dimensions, measuring 44.22mm in length, 6.04mm in width, and 7.35mm in height, make it ideal for space-constrained applications. With a voltage rating of 250VAC and an amperage of 1A, it meets stringent safety requirements. RoHS compliant and featuring differential signaling capability, it's a sustainable and versatile choice for your electronic assemblies. Whether used in telecommunications, industrial automation, or consumer electronics, this connector ensures seamless data and power transmission. Trust in its quality and performance for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 120529-2 | ![]() | |
| TE Connectivity 146896-2 | ![]() | |
| TE Connectivity 2-120603-2 | ![]() | |
| TE Connectivity 5120531-2 | ![]() | |
| TE Connectivity 5146896-2 | ![]() |


