| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51426-2 |
| Series: | SHV |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Operating Frequency: | 3 GHz |
| Body Material: | Brass |
| Cable Type: | Belden 9209, Belden 9269, Belden 9291, RG 124, RG 140, RG 210, RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B |
| Number of Positions: | 1 |
| Interface: | SHV |
| GPL: | 311 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3335 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | With |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Connector System: | Cable to Board |
| Part Aliases: | 51426-2 |
| Replacement Part: | 5051426-2 |
| SKU: | AMP51426-2 |
51426-2
| Heilind Number: | AMP51426-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 51426-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Stay safe and secure with our SHV series plug connector, designed for high voltage applications. This rugged connector features a bayonet mating type for quick and easy installation, with a durable brass body and silver plating for reliable performance. With a straight cable connector orientation and crimp termination method, it ensures a secure and stable connection. Suitable for a wide range of cable types including Belden and RG series, it offers versatility in use. Operating in extreme temperatures from -55 to 155°C, it's perfect for demanding environments. Trust in our connector for your data and device connectivity needs.


