5146895-2

Heilind Number:AMP5146895-2
Manufacturer:TE Connectivity
Manufacturer Number:5146895-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,84,30A/S,S,C,S13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146895-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:400
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.33 in, 8.4 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, .512 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5146895-2
SKU:AMP5146895-2

Detailed Description

Enhance your board-to-board connections with this high-quality surface mount connector, featuring 84 inline positions for seamless signal transmission. With a pitch of 1mm and contact amperage of 1A, it ensures reliable performance in various applications. The thermoplastic housing in sleek black, along with gold-plated contacts, not only guarantees durability but also meets UL and CSA standards for safety. Operating in a wide temperature range from -67 to 230°F, it's suitable for diverse environments. Designed for vertical mounting, this connector is ideal for mezzanine and board stacking configurations, offering stackability and differential signaling capabilities. With its compact size and tape & reel packaging, it's convenient for automated assembly processes. Trust in this connector's quality and compliance with industry standards for your connectivity needs.