5146896-1

Heilind Number:AMP5146896-1
Manufacturer:TE Connectivity
Manufacturer Number:5146896-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/S,S,C,S14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146896-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Receptacle
Package Quantity:300
Contact Amperage:.8 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5146896-1
SKU:AMP5146896-1

Detailed Description

This straight, surface-mount PCB connector offers reliable power and signal transmission with its two rows of 64 gold-plated receptacles. Designed for vertical mounting, it features a black thermoplastic housing that meets UL 94V-0 flammability standards. With a contact amperage of 0.8A and voltage rating of 250VAC, this connector ensures safe and efficient operation. Its compact size, with an overall width of 6.04mm and length of 34.22mm, makes it suitable for space-constrained applications. Perfect for board-to-board configurations, it is stackable and complies with RoHS standards for environmentally friendly manufacturing. Trust in its CSA and UL certifications for quality assurance in your assembly projects.