| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51565-1 |
| Series: | Coaxicon,MCN |
| Gender: | Female |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| SKU: | AMP51565-1 |
51565-1
| Heilind Number: | AMP51565-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 51565-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SUB MIN SOCKET
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-332056-0 | FERRULE, SUB MIN | ![]() |
| TE Connectivity 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207396-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board, 10 Position, .197 in [5 mm] Centerline, 1 Row, PA 66, Plug, Socket, AMP Metrimate | ![]() |
| TE Connectivity 208488-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208489-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 226537-1 | SUB MIN PIN MULTIMATE | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 5745583-1 | UNIV SLIDLTCH KIT SZ 2 | ![]() |
| TE Connectivity 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 66109-3 | III+ SKT,26-24,15AU/FL,LP | ![]() |
| TE Connectivity 7-745129-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2023 | PCN-23-167942 - Part reactivation. Reactivated due to customer demand. | Download | |||
| 01/14/2022 | P-21-021911 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


