| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5164713-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1526 |
| Connector System: | Board to Board |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Compatible Wire / Cable Type: | Discrete Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5164713-4 |
| SKU: | AMP5164713-4 |
5164713-4
| Heilind Number: | AMP5164713-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5164713-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Board to Board Header. Designed for vertical mount orientation, it features a single row with four positions for efficient power and signal transmission. The thermoplastic housing in a vibrant green color ensures durability, while UL 94V-0 flammability standard compliance guarantees safety. With a contact pitch of 2.5mm (.098 in) and a current rating of 7A, this connector is suitable for a wide range of applications. Its through-hole solder termination method and wave solder capability make assembly a breeze, even in demanding environments with operating temperatures ranging from -40 to 85°C (-40 to 185°F). Perfect for use in Mezzanine & Board Stacking applications, this connector is RoHS compliant, meeting environmental standards without compromising on performance. With a package quantity of 5000, it's ideal for large-scale projects. Upgrade your connectivity solutions with this reliable and versatile connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5164711-4 | ![]() | |
| TE Connectivity 5161500-4 | ![]() |


