5179031-3

Heilind Number:AMP5179031-3
Manufacturer:TE Connectivity
Manufacturer Number:5179031-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,080,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179031-3
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:12
Contact Amperage:.5 A
Number of Positions:80
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179031-3
SKU:AMP5179031-3

Detailed Description

Experience seamless signal connectivity with our high-performance Board to Board PCB Connector. This straight, surface-mount connector features a matte housing and gold-plated brass contacts, ensuring reliable data transfer in a compact .8mm pitch design. With a voltage rating of 100V AC and an amperage of .5A, it meets stringent quality standards for signal integrity. Perfect for mezzanine and board stacking configurations, this connector with 80 positions and a stack height of up to 20mm offers versatility in assembly. Operating in temperatures ranging from -40 to 257°F, it is suitable for high-temperature environments. RoHS compliant and UL 94V-0 certified, it guarantees safety and environmental responsibility. Upgrade your connectivity solutions with this essential component for your electronic assemblies.