| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776433-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .209 in, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .997 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31 mm |
| Width: | 1.441 in, 36.6 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776433-1 |
| SKU: | AMP776433-1 |
776433-1
Specifications
Detailed Description
Introducing the AS 16, 6P Plug Assembly, designed for seamless connectivity in industrial and commercial transportation applications. This key 1 connector, part of the AMPSEAL 16 series, features a housing for female terminals with two rows and a 4.5mm pitch. With a voltage rating of 250 VDC and IP67 ingress protection, it ensures reliable performance in harsh environments. The PBT GF body material meets UL 94-HB flammability standards, guaranteeing safety. With six positions for wiring and a sealing option available, it offers versatility and protection. Operating temperature range of -40 to 125°C (-40 to 257°F) makes it suitable for various conditions. The red housing, measuring 1.441 inches in width, 1.22 inches in height, and .997 inches in length, provides easy identification and installation. With features like polarization, strain relief, and terminal position assurance, it ensures secure and efficient connections. Suitable for wire-to-wire applications, this connector is a dependable solution for automotive connectivity needs. Serviceable design and integrated locking feature further enhance its usability. Meeting the stringent requirements of industrial and commercial standards, this connector is essential for maintaining seamless operations in automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776434-1 | AS 16, 6P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776488-1 | AS 16, 4P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | PCN-24-217201 - Tool Duplication. TE Connectivity is adding new capacity tooling for AMPSEAL 16 plug housings, plug TPAs and plug covers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 12/05/2024 | PCN-24-217203 - Adding an additional colorant. TE Connectivity is adding an additional colorant to the TPAs for the AMPSEAL 16 Plugs for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 05/24/2021 | PCN-21-103625 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number(s) from TE Connectivity Empalme to a TE approved US supplier. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download | |||
| 01/07/2019 | P-18-016478 - Product Improvement. We would like to inform you that six (6) Ampseal 16 component molds have been running at maximum capacity driven by large increases in demand and therefore we will be duplicating these component molds to increase capacity. The components are not sellable part numbers but they are components of the assemblies listed in this PCN. The 6 components are as follows: 2 position plug TPA; 2 position cap TPA; 12 position plug TPA; 6 position plug TPA; 2 position cap cover; and 12 position plug cover. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the duplicate components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/20/2018 | P-18-016216 - Manufacturing location change. To continue improving the delivery of Ampseal 16 connectors, we will be relocating four AS16 component molds to another TE facility located in Hemet, California/USA temporarily. The temporary relocation will occur over the next 6 months, returning to the ICT Plant in Empalme, Mx. This change is effective immediately. | Download | |||
| 05/18/2018 | P-18-015527 - New product. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. If you require a PPAP, please notify the responsible TE Sales Contact within 60 days after receipt of this PCN. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


