520437-1

Heilind Number:AMP520437-1
Manufacturer:TE Connectivity
Manufacturer Number:520437-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 SDL FERRULE,BULK PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520437-1
Color:Gray
Series:Shielded Data Link
Gender:Plug
Contact Plating:Tin
Packaging:Bulk
Product:SDL Ferrules
Product Type:Accessory
Standards Met:UL 94V-2
SKU:AMP520437-1

Detailed Description

Enhance your data link connections with our Shielded Data Link Ferrules. Designed for optimal performance and reliability, these gray-colored ferrules are essential accessories for secure and efficient plug terminations. With UL 94V-2 standards met, you can trust in their quality and safety. Each ferrule features tin contact plating, ensuring excellent conductivity. Packaged in bulk for convenience, they are a must-have for any professional or DIY project. RoHS compliant, these ferrules are environmentally friendly. Upgrade your connectivity solutions with our high-quality SDL Ferrules.