| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520464-1 |
| Series: | Shielded Data Link |
| Accessory Type: | Top Shield |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Cable Type: | Round |
| Number of Conductors: | 8 |
| Number of Positions: | 8 |
| Housing Color: | Smoke Gray |
| PCB Retention: | Without |
| Connector Product Type: | Accessory |
| Receptacle Configuration: | Standard |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 520464-1 |
| SKU: | AMP520464-1 |
520464-1
Specifications
Detailed Description
Enhance the performance and reliability of your data connections with our Shielded Data Link Top Shield accessory. Crafted with durable Polycarbonate - GF housing material in a sleek Smoke Gray finish, this top shield ensures optimal protection for your round cable connectors. Meeting CSA and UL standards for enhanced safety, it features eight conductors and positions, making it ideal for high-speed Ethernet and fiber optic applications. Perfect for data centers, telecommunications, and industrial settings, this top shield guarantees secure and efficient connectivity. RoHS compliant for environmental responsibility, it is a must-have accessory for maintaining the integrity of your network infrastructure.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207535-1 | HSG,SINGLE POSN FREE HANGING | ![]() |
| TE Connectivity 5-520532-3 | 8 SDL RND PLUG ASSY 36 SERIES | ![]() |
| TE Connectivity 520437-1 | 8 SDL FERRULE,BULK PKG | ![]() |
| TE Connectivity 520465-1 | 8 SDL RND SHIELD,BTTM,BULK PKG | ![]() |
| TE Connectivity 520853-1 | 8 SDL RND PLUG BOOT,BULK PKG | ![]() |


