| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520465-1 |
| Series: | Shielded Data Link |
| Accessory Type: | Bottom Shield |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Package Quantity: | 1 |
| Cable Type: | Round |
| Number of Conductors: | 8 |
| Number of Positions: | 8 |
| Housing Color: | Smoke Gray |
| GPL: | 340 |
| Packaging: | Loose Piece |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Product Code: | 1006 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Receptacle Configuration: | Standard |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 520465-1 |
| SKU: | AMP520465-1 |
520465-1
Specifications
Detailed Description
Enhance the functionality of your Shielded Data Link with this essential Bottom Shield accessory. Designed for seamless integration, it ensures optimal performance and protection for your connectivity needs. Constructed with durable Polycarbonate - GF housing material in a sleek Smoke Gray finish, it not only meets CSA and UL standards but also boasts UL 94V-2 material flammability compliance. With eight conductors and positions, it guarantees reliable data transmission in any environment. Perfect for both Data and Devices applications, this loose piece packaging offers convenience and flexibility. Elevate your connectivity experience with this top-quality RJ Connector Accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207535-1 | HSG,SINGLE POSN FREE HANGING | ![]() |
| TE Connectivity 5-520532-3 | 8 SDL RND PLUG ASSY 36 SERIES | ![]() |
| TE Connectivity 520437-1 | 8 SDL FERRULE,BULK PKG | ![]() |
| TE Connectivity 520464-1 | 8 SDL RND SHIELD,TOP,BULK PKG | ![]() |
| TE Connectivity 520853-1 | 8 SDL RND PLUG BOOT,BULK PKG | ![]() |
| TE Connectivity 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |


