| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5206942-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Slide Latch Assembly |
| Latch Type: | Slide Latch |
| Screw Length: | 10.54 mm, .415 in |
| Latch Material: | Stainless Steel |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | None |
| Screw Plating: | Zinc |
| Part Aliases: | 5206942-1 |
| SKU: | AMP5206942-1 |
5206942-1
Specifications
Detailed Description
Enhance your assembly process with the SlideLatch Clip Assembly Kit, a vital component in our AMPLIMITE Kit series. This kit includes two durable stainless steel Slide Latch Clips, designed for secure fastening in 4-40 screw holes. With a screw length of .415 inches (10.54 mm) and a zinc-plated steel finish, these clips ensure reliable and long-lasting performance. Compliant with RoHS standards, they are an environmentally responsible choice for your connectivity needs. Individually packaged for convenience, the SlideLatch Clip Assembly Kit is a must-have accessory for D-Sub and D-Ribbon connectors, guaranteeing seamless and efficient installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658670-3 | Cut Strip - PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207088-1 | METRIMATE,STR REL KIT,24P | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 5206514-1 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 5745171-2 | SIZE 1 ASSY KIT .200 | ![]() |
| TE Connectivity 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 60617-4 | CMNL SOK PTPPHBZ L/P | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


