| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520854-1 |
| Color: | Black |
| Series: | Shielded Data Link |
| Accessory Type: | Boot |
| Number of Positions: | 16 |
| Packaging: | Loose Piece |
| Boot Color: | Black |
| Boot Material: | Thermoplastic |
| Product: | SDL Boots & Clamps |
| Standards Met: | CSA UL |
| SKU: | AMP520854-1 |
520854-1
Specifications
Detailed Description
Enhance the durability and performance of your shielded data link connections with our Black Boot for RJ Connectors. Designed for a perfect fit on 16-position connectors, this essential accessory meets CSA and UL standards for quality assurance. Made from high-grade thermoplastic, it ensures reliable protection and strain relief, extending the lifespan of your equipment. Ideal for professional installations and DIY projects, this black boot is a must-have for maintaining optimal connectivity. Packaged as a loose piece, it's convenient for individual or bulk use. Trust in our SDL Boots & Clamps for RoHS-compliant solutions that meet industry regulations while providing peace of mind. Elevate your network setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-520532-6 | 16 SDL RND PLUG ASSY 36 SERIES | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 520851-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


