| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520971-2 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.99 mm, .905 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP520971-2 |
520971-2
Specifications
Detailed Description
Enhance your electrical connections with the ULTRA-POD 250 ASY REC 18-14 AWG TPBR, a top-of-the-line receptacle designed for optimal performance. Crafted from durable brass with a tin plating, this natural-colored connector ensures reliable conductivity. Its flag orientation and Tab-Lok crimp type make for easy and secure installations, accommodating wire sizes ranging from 14 to 18 AWG. With an operating temperature range of -40 to 150°C, it's suitable for a variety of environments. Trust in its RoHS compliance and precision engineering for seamless integration into your projects. Elevate your connectivity with the Ultra-Pod 250 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-34070-1 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 1217990-2 | AMVAR SPLC 6000-14000 025TPBR | ![]() |
| TE Connectivity 2-33460-2 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 42742-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 60253-2 | Cut Strip - FF 250 REC 16-12AWG TPBR | ![]() |
| TE Connectivity 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 745253-2 | 20 DF SCKT CONT,PLTD | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 87523-5 | MOD IV RECP PLTD SN | ![]() |
| TE Connectivity 87666-2 | Cut Strip - MOD IV RECP PLTD 30 SEL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1852892-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521050-2 | ![]() | |
| TE Connectivity 521087-1 | ![]() | |
| TE Connectivity 521411-1 | ![]() | |
| TE Connectivity 521411-2 | ![]() |


