| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 520974-2 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.37 in, 34.8 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .18 in, 3.3 - 4.57 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP520974-2 |
520974-2
| Heilind Number: | AMP520974-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 520974-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our ULTRA-POD 250 Assembly Receptacles. Designed for 14-12 AWG wire with a durable brass construction and tin plating, these straight orientation receptacles ensure reliable performance in a variety of applications. The F-Crimp type terminals accommodate wire sizes ranging from 10-14 AWG, with an operating temperature range of -40 to 150°C. Featuring a nylon insulation material and open barrel design, they provide secure and efficient connections. RoHS compliant and meticulously engineered, these receptacles are a must-have for professionals in the field. Elevate your projects with the dependability of our ULTRA-POD 250 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 3-643818-7 | 07P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 41800 | Cut Strip - FASTON 250 REC FLAG 18-12 AWG TPPB | ![]() |
| TE Connectivity 42864-1 | RING CRIMP 12-10 AWG BR | ![]() |
| TE Connectivity 521053-1 | FASTON 250 REC HSG 1CIR NYLON NAT | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 61624-1 | RING CRIMP 16-12 AWG BR | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| TE Connectivity VERSAFIT-1-1/4-0-SP | NB17744001 VERSAFIT-1-1/4-0-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 06/17/2013 | E-13-009800 - No PCN requird, adding alternate imsulation crimp style. | Download | |||


