| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61624-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm², 2582 - 6529 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61624-1 |
61624-1
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Crimp for 16-12 AWG wires. Crafted from high-quality brass, it ensures reliable conductivity and durability in various applications. Designed for a #8 stud size, M4, with a straight orientation, this connector offers easy installation. Operating seamlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it is suitable for diverse environments. With an open barrel design and no insulation, it provides efficient wire termination. Compliant with RoHS standards, this Crimp Ring Terminal guarantees both performance and environmental responsibility. Perfect for professional use in industrial or DIY projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 31090 | BODY R 22-16 COMM 22-18 MIL 5 | ![]() |
| TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 321576 | TERM,SOLIS, FLAG, R, 6, 1/4 | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 40523 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 42864-1 | RING CRIMP 12-10 AWG BR | ![]() |
| TE Connectivity 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 520974-2 | ULTRA-POD 250 ASSY REC 14-12 AWG TPBR | ![]() |
| TE Connectivity 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity VERSAFIT-1-1/4-0-SP | NB17744001 VERSAFIT-1-1/4-0-SP | ![]() |
| TE Connectivity TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-1K-1/8-2.0-9 | TMS-SCE-1K-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


