| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41800 |
| Series: | FASTON 250 |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP41800.P |
41800
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip FASTON 250 REC FLAG terminals, designed for 18-12 AWG wire sizes. Crafted from durable Phosphor Bronze, these receptacles ensure reliable performance. Featuring a 6.35 mm compatible tab width and .81 mm tab thickness, they offer a secure fit for various applications. With an overall length of 17.02 mm, these terminals are perfect for efficiently connecting wires. Their open barrel design facilitates quick and easy installation. Compliant with RoHS standards, they are not only high-quality but also environmentally friendly. Upgrade your crimp terminal collection with this essential product, part of our extensive range of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 41800 | FASTON 250 REC FLAG 18-12 AWG TPPB | ![]() |
| TE Connectivity 42660-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 520974-2 | ULTRA-POD 250 ASSY REC 14-12 AWG TPBR | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
| 02/28/2019 | P-19-016857 - Manufacturing Location Change. Following Part Numbers will be dual sourced from TE Connectivity manufacturing Qingdao, China and Lickdale, Pennsylvania USA locations. Due to the small size of these parts, the COO will be labeled on the first level of packaging. | Download | |||


