| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521190-4 |
| Housing Material: | Nylon |
| Pitch: | .295 in, 7.49 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP521190-4 |
521190-4
| Heilind Number: | AMP521190-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521190-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable connectivity with this 5-position terminal housing, meticulously crafted from durable black nylon 6/6 for long-lasting performance. Featuring a straight receptacle design with a 7.49mm pitch, it ensures secure and efficient mating. The latch mating retention type and polarization alignment further guarantee a stable connection. Designed for cable mount installation, it offers convenience in various applications. This RoHS-compliant housing is an essential component for creating reliable electrical connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521085-1 | ![]() | |
| TE Connectivity 521116-2 | ![]() | |
| TE Connectivity 521163-2 | ![]() | |
| TE Connectivity 521165-1 | ![]() | |
| TE Connectivity 770198-1 | ![]() |


